Bosch Rexroth Connecting Component, Sliding Block, strut profile 40 mm, 45 mm, 50 mm, 60 mm, groove Size 10mm

RS Stock No.:
3900414
Mfr. Prt No.:
3842528735
Brand:
Bosch Rexroth
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
RS stock number 3900414
Product description Bosch Rexroth Connecting Component, Sliding Block, strut profile 40 mm, 45 mm, 50 mm, 60 mm, groove Size 10mm
Manufacturer / Brand Bosch Rexroth
Manufacturer part number 3842528735

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Sliding Block

Suitable for Fastening Heavy Loads to T-Slotted Profiles
Slides into the Ends of T-Slot
Easy to Reposition
Grade 8.8
6mm : Stainless Steel
8mm and 10mm : Zinc Plated Steel
Spring : Spring Steel

L390035-01

Specifications

Attribute Value
Brand Bosch Rexroth
Structural Element Type Strut Profile
Connector Type Sliding Block
Fits Groove Size 10 mm
Thread Size M8
Fits Strut Profile 40 mm, 45 mm, 50 mm, 60 mm
Product Family Bosch Basic
Material Galvanised Steel
Product System MGE
Checking stock...
IDR
278,902.51
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1278,902.5127,890.25
*price per unit indicative
"Bosch Rexroth Connecting Component, Sliding Block, strut profile 40 mm, 45 mm, 50 mm, 60 mm, groove Size 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda