TE Connectivity Transparent Polyolefin Solder Sleeve 24.5mm Length Maximum of 3mm Cable Diameter
- RS Stock No.:
- 7820703
- Mfr. Prt No.:
- CWT-3-W122-5
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7820703 |
| Product description | TE Connectivity Transparent Polyolefin Solder Sleeve 24.5mm Length Maximum of 3mm Cable Diameter |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | CWT-3-W122-5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Splash Resistant Solder Sleeves
Commercial Shield Termination with 22 AWG Preinstalled Lead
Heat Shrinkable radiation cross linked modifoed polyolefin material
Thermally stabilized thermoplastic meltable sealing ring
Designd for termination of a bare or tin plated copper shield
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Colour | Transparent |
| Voltage Rating | 2.5 mV |
| Sleeve Length | 24.5 mm |
| Maximum Operating Temperature | +125 °C |
| Minimum Operating Temperature | -55 °C |
| Dielectric Strength | 1 kV |
| Maximum Cable Diameter | 3 mm |
| Material | Polyolefin |