Facom VDE Pozidriv, Slotted Screwdriver Set 5 Piece

RS Stock No.:
8626477
Mfr. Prt No.:
ATD.J5TVEPB
Brand:
Facom
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
RS stock number 8626477
Product description Facom VDE Pozidriv, Slotted Screwdriver Set 5 Piece
Manufacturer / Brand Facom
Manufacturer part number ATD.J5TVEPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

FACOM 5 Piece VDE Protwist Insulated Screwdriver Set

A professional set VDE insulated Facom Protwist 1000V screwdrivers which include both Slotted and Phillips with round hardened and tempered silicone carbon steel blades for strength and endurance. These insulated screwdrivers are designed for electrical safety and for working on live components up to 1000 Volts making this the perfect set for electricians. The protwist insulated screwdrivers offer excellent torque and allows fast screwing speeds. This 5 piece screwdriver set is designed with a natural grip that gives the users great comfort and designed to last much longer. These insulated screwdrivers provide both safety for the user and can also prevent damage to electronic parts that might be damaged by an electrical short. The colour coded ends and rings on these screwdrivers make it much easier to identify the right tool that you need even in a busy tool box.

Features and Benefits

• Precision machined tips and hardened tempered blades for unrivalled strength and fit
• 27% slimmer blades than standard Facom screwdrivers for easy access to tight areas
• Chemical and solvent resistant
• Soft grip comfortable handle for reduced fatigue over extended working periods
• Colour coded and marked with the driver tip size and type for quick identification of the right tool
• Insulated up to 1000V: the amount of electricity they can resist, 1000 volts is typical for a professional grade insulated screwdriver
• Insulation protects the user from the possibility of touching live parts of a circuit and the grounded walls of the box or other equipment

Typical Applications

Screwdriver sets are very useful when it comes to having a variety of screwdriver tips in one place. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Typical applications for screwdriver sets are:-

• Electronics
• Engineers
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Flammable environments
• Opening consoles - Xbox/PlayStation
• Opening Mobile phones
• Opening MacBook’s

FAQ's

What do you get in the set?

(Tip size x Length)
3.5mm x 100mm Slotted
4mm x 100mm Slotted
5.5mm x 125mm Slotted
PZ1 x 100mm Pozidriv
PZ2 x 100mm Pozidriv


Specifications

Attribute Value
Brand Facom
ESD Safe Yes
Screwdriver Type VDE
Number of Pieces 5
Tip Type Pozidriv, Slotted
Checking stock...
IDR
1,326,858.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,326,858.50
*price per unit indicative
"Facom VDE Pozidriv, Slotted Screwdriver Set 5 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products