RS PRO 41.9mm Black Potentiometer Knob for 6.35mm Shaft

RS Stock No.:
0581947
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0581947
Product description RS PRO 41.9mm Black Potentiometer Knob for 6.35mm Shaft
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
RS stock number 0581947
Product description RS PRO 41.9mm Black Potentiometer Knob for 6.35mm Shaft
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

A selection of black high-quality compression mouldings with brass bushes suitable for inch diameter spindles. The knobs are recessed to accommodate control mounting nuts, except the Standard inch version, which also has a 6BA grub-screw. All other knobs have 4BA grub-screws.

Collet knobs

RS PRO Skirt Style Potentiometer Knob

These skirt style potentiometer knobs from our own RS PRO brand are suitable for a 6.35mm shaft. With brass bushings and a high-quality plastic shell, these potentiometer knobs are durable and practical. They are ideal for a variety of applications and environments.

A professional kit for construction of many different special buttons with clear colour markings.

Shaft Fitting & Skirts

Control Knobs in (6.35mm) Shaft Fitting

Features and Benefits

• Resists shock, vibration, or accidental movement
• No special mounting hardware or tools required
• Made of highest quality materials
• Occupies minimum panel space

Applications

There are many different uses of a potentiometer. The three main applications of a potentiometer are:

• Comparing the emf of a battery cell with a standard cell
• Measuring the internal resistance of a battery cell
• Measuring the voltage across a branch of a circuit

How does potentiometer work?

Most potentiometer knobs are simply fixed on manually with a simple push by fitting it to the shaft. They either have a knob, screw, grub, or slider as a fixture that is used as a control element to vary the resistance between the middle terminal and either one of the outer terminals for the potentiometer.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Knob Height 20.3 mm
Material Plastic
Shaft Size 6.35 mm
Knob Diameter 41.9 mm
Cap Size 1.125 in
Body Colour Black
For Use With Potentiometer
Indicator Colour White
Knob Type Low profile
Checking stock...
IDR
422,706.70
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1422,706.7084,541.34
*price per unit indicative
"RS PRO 41.9mm Black Potentiometer Knob for 6.35mm Shaft" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products