Lapp SKINTOP Inox SC Stainless Steel M32 Cable Gland, 21mm, IP68, IP69, Metallic

RS Stock No.:
1368529
Mfr. Prt No.:
53806728
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1368529
Product description Lapp SKINTOP Inox SC Stainless Steel M32 Cable Gland, 21mm, IP68, IP69, Metallic
Manufacturer / Brand Lapp
Manufacturer part number 53806728
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
RS stock number 1368529
Product description Lapp SKINTOP Inox SC Stainless Steel M32 Cable Gland, 21mm, IP68, IP69, Metallic
Manufacturer / Brand Lapp
Manufacturer part number 53806728

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SKINTOP INOX SC Cable Glands

From Lapp, the Skintop INOX SC cable glands have a robust stainless steel construction, and offer a fantastic level of mechanical resistance and environmental protection in cable management.

The easy to install INOX SC gland has a smooth and compact design, which accommodates a wide clamping range. The gland also features a low resistance screen contact, and conductive flexible EMC contact, which offers a high degree of protection against interference signals.

Features and Benefits

• IP68
• EMC Protection
• Temperature Resistant
• Sea-water Resistant
• Good Chemical Resistance
• Suitable for Food and Beverage Environments

Applications

The INOX series of cable glands are suitable for environments where hygiene control is a concern, such as:

• Pharmaceutical Industry
• Food Industry
• Bottling Plants and Breweries

Their resistance to seawater also makes them suitable for offshore applications. They can also be used for EMC-compliant earthing of the copper braiding, or for cables with copper shaft sheath.

Environment

The glands are sealed to IP68, which means they are highly resistant to dust ingress and resistant to water even up to shallow submersion. This means they are suitable for use in harsh environments and some open air applications.


Specifications

Attribute Value
Brand Lapp
Thread Size M32
IP Rating IP68, IP69
Minimum Operating Temperature -40 °C
Colour Metallic
Maximum Operating Temperature +100 °C
Standards Met CE Certified, DIN EN 1672-2, DIN EN 60423, DIN EN ISO 14159, DIN IEC 62444, ECOLAB Certified
Minimum Cable Diameter 11 mm
Maximum Cable Diameter 21 mm
Material Stainless Steel
Series SKINTOP Inox SC
Checking stock...
IDR
6,991,233.17
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
16,991,233.171,398,246.63
*price per unit indicative
"Lapp SKINTOP Inox SC Stainless Steel M32 Cable Gland, 21mm, IP68, IP69, Metallic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda