Lapp SKINTOP MS-HF-M Nickel Plated Brass M25 Cable Gland Without Locknut, 17mm, IP68, HL 3

RS Stock No.:
1368513
Mfr. Prt No.:
53112573
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1368513
Product description Lapp SKINTOP MS-HF-M Nickel Plated Brass M25 Cable Gland Without Locknut, 17mm, IP68, HL 3
Manufacturer / Brand Lapp
Manufacturer part number 53112573
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
RS stock number 1368513
Product description Lapp SKINTOP MS-HF-M Nickel Plated Brass M25 Cable Gland Without Locknut, 17mm, IP68, HL 3
Manufacturer / Brand Lapp
Manufacturer part number 53112573

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Lapp SKINTOP Metal Halogen Free Cable Gland

From Lapp, the Skintop series of cable glands presents a cable gland with halogen free components, ideal for areas where chemical stability is a priority. The MS-M gland is easy to install, and maintains a high degree of protection against environmental ingress. These screw on cable glands also provide strain relief to prevent wear and tear on the cable connection.

The Skintop series of cable glands have a rugged nickel-plated brass body, and as such have a high degree of mechanical resistance, ensuring a reliable and durable cable management solution for demanding environments.

The o-ring, insert and lamellar cage and seal insert for the lamellar cage are all halogen free and flame retardant, which qualifies them for use in specialist applications where protection of public and property are a high concern.

Features and Benefits

• Provides Strain Relief to Connecting Wire
• Halogen free and flame retardant components
• Hazard Level: HL 3
• Protection Rating of IP68 5 bar
• Robust, Durable Construction
• Operating Temperature Dynamic -25 °C up to +100 °C
• Operating Temperature Statically -40 °C up to +100 °C
• Metric Thread Sizes

Applications

Skintop halogen free cable glands are used in panels and junction boxes in various specialist environments where mechanical and chemical stability is a priority, such as:

• Measurement and Control Technology
• Plant Engineering
• Chemical Industry

Environment

These glands provide environmental protection up to IP68, which is highly resistant to dust ingress and waterproof even in shallow submersion.

As these glands provide a waterproof seal and are highly temperature and pressure resistant, they are ideal for harsh industrial environments and even some open air applications. They are also resistant to corrosion, and have a high resistance to acids and chemicals.


Specifications

Attribute Value
Brand Lapp
Thread Size M25
Material Nickel Plated Brass
Maximum Cable Diameter 17 mm
Minimum Cable Diameter 9 mm
IP Rating IP68
Minimum Operating Temperature (Dynamic) -25 °C, (Static) -40 °C
Maximum Operating Temperature (Dynamic) +100 °C, (Static) +100 °C
Fire Behaviour Flame Retardant, Halogen Free
Series SKINTOP MS-HF-M
Hazardous Area Certification HL 3
Locknut Included No
Standards Met CE Certified, DIN EN 13501-2: Classification E30, DIN EN 1363-1: 2012-10, DIN EN 45545-2, DIN EN 45545-3: 2013-08, DIN EN 60423, DIN IEC 62444, UL 94V-0
Checking stock...
IDR
958,694.60
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1958,694.60191,738.92
*price per unit indicative
"Lapp SKINTOP MS-HF-M Nickel Plated Brass M25 Cable Gland Without Locknut, 17mm, IP68, HL 3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda