Lapp SKINTOP MS-HF-M SC Nickel Plated Brass M12 x 1.5 Cable Gland, 7mm, IP68, HL 3

RS Stock No.:
1368515
Mfr. Prt No.:
53112530
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1368515
Product description Lapp SKINTOP MS-HF-M SC Nickel Plated Brass M12 x 1.5 Cable Gland, 7mm, IP68, HL 3
Manufacturer / Brand Lapp
Manufacturer part number 53112530
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
RS stock number 1368515
Product description Lapp SKINTOP MS-HF-M SC Nickel Plated Brass M12 x 1.5 Cable Gland, 7mm, IP68, HL 3
Manufacturer / Brand Lapp
Manufacturer part number 53112530

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Lapp SKINTOP Metal Halogen Free EMC Cable Glands

From Lapp, the Skintop series presents a cable gland designed for use with copper-screened cables. It features a low-resistance screen contact and flexible EMC contact, which protects against interference signals.

The MS-HF-M SC gland can maintain a high degree of protection against environmental ingress. These screw on cable glands are easy to install, and provide strain relief to prevent wear and tear on the cable connection.

The Skintop series of cable glands have a rugged nickel-plated brass body, and as such have a high degree of mechanical resistance, ensuring a reliable and durable connector solution for demanding environments. They also feature halogen-free components, which makes them suitable for use in confined spaces where public safety is a priority, such as in rail transport.


Features and Benefits

• Provides Strain Relief to Connecting Wire
• Halogen free and flame retardant components
• Low-Resistance 360° screen contact
• Flexible EMC Contact
• Hazard Level: HL 3
• Protection Rating of IP68, 5 bar
• Robust, Durable Construction
• Operating Temperature Dynamic -25 °C up to +100 °C
• Operating Temperature Statically -40 °C up to +100 °C
• Metric Thread Sizes

Applications

Skintop halogen free cable glands are used in junction boxes and panels in various specialist environments where public safety is a concern, such as:

• Underground Railways and Trains
• Office and Public Buildings
• Airports and Marine ports

They are often used in application such as:

• Control Cabinet Construction
• Engine and Tool Building
• Conveyor Systems

Environment

These glands provide environmental protection up to IP68, which is highly resistant to dust ingress and waterproof even in shallow submersion. As these glands provide a waterproof seal and are highly temperature and pressure resistant, they are ideal for harsh industrial environments and even some open air applications.

Note

This gland is not qualified for cases twisting a gland after cable insertion. Example: Circular Connectors


Specifications

Attribute Value
Brand Lapp
Thread Size M12 x 1.5
Material Nickel Plated Brass
Maximum Cable Diameter 7 mm
Minimum Cable Diameter 3.5 mm
IP Rating IP68
Minimum Operating Temperature (Dynamic) -25 °C, (Static) -40 °C
Maximum Operating Temperature (Dynamic) +100 °C, (Static) +100 °C
Fire Behaviour Flame Retardant
Series SKINTOP MS-HF-M SC
Hazardous Area Certification HL 3
Checking stock...
IDR
602,802.83
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1602,802.83120,560.57
*price per unit indicative
"Lapp SKINTOP MS-HF-M SC Nickel Plated Brass M12 x 1.5 Cable Gland, 7mm, IP68, HL 3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda