Lapp SKINTOP CLICK BS Polyamide M20 Cable Gland Without Locknut, 13mm, IP68, Black
- RS Stock No.:
- 0475120
- Mfr. Prt No.:
- 53112911
- Brand:
- Lapp

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0475120 |
| Product description | Lapp SKINTOP CLICK BS Polyamide M20 Cable Gland Without Locknut, 13mm, IP68, Black |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 53112911 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0475120 |
| Product description | Lapp SKINTOP CLICK BS Polyamide M20 Cable Gland Without Locknut, 13mm, IP68, Black |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 53112911 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Lapp IP68 Metric Skintop Click BS Strain Relief Cable Glands
With a tough polyamide construction, the Skintop Click series has excellent environmental protection. They are sealed to IP68, which means it is well protected against dust ingress and moisture, even to the point of shallow immersion. This makes them ideal for harsh environments, or even for outdoor use.
They install quickly and simply with a click and turn action with no thread required. They fit into pre-drilled holes in panels, junction boxes and equipment with ease, dramatically cutting assembly times.
The cable gland is also resistant to UV rays, and their protection from vibration makes them suitable for use with heavy machinery.
The Skintop Click BS cable glands have an integrated strain relief that offers a high degree of bend protection, which defends the cable connection from wear and tear. This makes them ideal for cable attachment to hand held equipment and flexing machine parts.
Features and Benefits
• IP68 environmental resistance
• Click fit easy mounting
• Integrated strain relief
• Dynamic operating temperature range of -20°C to +100
• Resistant to UV rays
• Vibration protection
Applications
Skintop Click cable glands offer a fast and convenient cable connection, and are ideal where flexibility is needed, such as:
• Robotics
• Moving Machine Parts
• Apparatus Construction
Environment
With a tough polyamide construction, the Skintop Click series has excellent environmental protection. They are sealed to IP68, which means it is well protected against dust ingress, and moisture, even to the point of shallow immersion. This makes them ideal for harsh environments, or even outdoor use.
The cable gland is also resistant to UV rays and offers protection from vibration.
Accessories
Accessories are available for the Skintop Click Range of Cable Glands:
• Removal Tool, size M20 0475069
• Removal Tool, size M25 0475063
• Blanking Plug, size M16 0475053
• Blanking Plug, size M20 0475081
• Blanking Plug, size M25 0475085
APPROVALS : VDE
Components
Body: polyamide based plastic (UL 94- V2)
Bending protection: polyamide based plastic (UL 94- V2)
Seal insert: elastomer
Pressure nut: polyamide based plastic, fibre-glass reinforced (UL 94- V2)
Flat seating ring: elastomer/thermoplastic
Specifications
| Attribute | Value |
| Brand | Lapp |
| Thread Size | M20 |
| Colour | Black |
| Locknut Included | No |
| Maximum Operating Temperature | +100 °C |
| Minimum Cable Diameter | 7 mm |
| IP Rating | IP68 |
| Minimum Operating Temperature | -20 °C |
| Maximum Cable Diameter | 13 mm |
| Fire Behaviour | Heat Resistant |
| Material | Polyamide |
| Operating Temperature Range | -20 → +100 °C |
| Series | SKINTOP CLICK BS |