Lapp Nickel Nickel Plated Brass Cable Gland Locknut, M25 Thread

RS Stock No.:
8395390
Mfr. Prt No.:
52103330
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8395390
Product description Lapp Nickel Nickel Plated Brass Cable Gland Locknut, M25 Thread
Manufacturer / Brand Lapp
Manufacturer part number 52103330
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
RS stock number 8395390
Product description Lapp Nickel Nickel Plated Brass Cable Gland Locknut, M25 Thread
Manufacturer / Brand Lapp
Manufacturer part number 52103330

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Skintop SM-PE Cable Gland Locknuts

From Lapp, this Skindicht SM-PE-M Series counter nut is for use with Skindicht EMC graded cable glands. It attaches to the cable gland to ensure a secure connection in pre-drilled bore holes. It also has a secondary function in that in has a cutting edge that cuts through the insulating layer of the attached cable, so that optimum contact is assured. This makes it ideal for applications where EMC and protection against signal interference is a concern.

The lock nut also has a robust nickel plated brass construction, and will ensure the gland attaches firmly, even on lacquered, anodized or powder coated panel surfaces.

Features and Benefits

• Robust Construction
• Cutting Edge
• Easy fitting
• Operating Temperature of -60°C to +200°C

Applications

The Skindicht counter-nut is used in panels, junction boxes and machine housing in earthing and EMC applications.

• Industrial
• Maintenance
• Repair

Applications

This lock nut is for use with Lapp EMC cable glands.

839-5315 is a PG9 EMC Cable Gland
839-5319 is a PG11 EMC Cable Gland
839-5328 is a PG13.5 EMC Cable Gland
839-5321 is a PG16 EMC Cable Gland
839-5325 is a PG21 EMC Cable Gland
839-5334 is a PG29 EMC Cable Gland
839-5337 is a PG36 EMC Cable Gland
839-5331 is an M16 EMC Cable Gland
839-5340 is an M20 EMC Cable Gland
839-5343 is an M25 EMC Cable Gland
839-5347 is an M32 EMC Cable Gland
839-5356 is an M40 EMC Cable Gland
839-5359 is an M50 EMC Cable Gland

Accessories

Lapp provide a handy cable gland wrench set to assist in cable gland removal.

458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands


Specifications

Attribute Value
Brand Lapp
Thread Size M25
Material Nickel Plated Brass
Colour Nickel
Checking stock...
IDR
147,265.56
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1147,265.5629,453.11
*price per unit indicative
"Lapp Nickel Nickel Plated Brass Cable Gland Locknut, M25 Thread" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda