SKF TMMK 10-35 Hand Bearing Puller, 10 → 35 mm capacity

RS Stock No.:
7324735
Mfr. Prt No.:
TMMK 10-35
Brand:
SKF
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
RS stock number 7324735
Product description SKF TMMK 10-35 Hand Bearing Puller, 10 → 35 mm capacity
Manufacturer / Brand SKF
Manufacturer part number TMMK 10-35

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SK


Product Details

Bearing Mounting, Dismounting and Inspection Tools

Bearing tools help maintain maximum bearing service life and help to optimise machine performance. In addition, bearing tools contribute to the overall safety and performance of a system. A range of bearing tools are available from SKF that include bearing pullers, bearing mounting and dismounting tools, bearing heaters, manual and automatic bearing lubricators, inspection equipment including bearing electrical discharge detectors, stroboscopes, alignment tools, protection blankets, infrared thermometers, and shim kits. Certain bearing tools are available in kit form.

SKF Combi Kit TMMK series

The SKF TMMK series designed for the quick and precise mounting and dismounting of deep groove ball bearings from shafts, housings and blind housings. A multi-purpose fitting tool is included which is suitable for mounting bearings and bushings, seal rings, belt pulleys and other similar products. For dismounting of deep groove ball bearings from blind housings and shafts, the SKF TMMK series contains a unique three-armed puller. When dismounting deep groove ball bearings from housings, a combination of this puller, sliding hammer and support rings enables easy removal of the bearings.

Features and Benefits

• The TMMK 10-35 suits bearings with bore diameters from 10 mm to 35 mm
• The TMMK 20-50 suits bearings with bore diameters from 20 mm to 50 mm
• Easy selection and identification
• Correct combination of impact ring and sleeve ensures that mounting forces are not transmitted via the rolling elements of the bearing
• Impact rings made from polyamide. Impact sleeves made from glass fibre reinforced polyamide which is strong and lightweight
• Dead-blow hammer with nylon faces. Steel shot loaded for maximum impact. Handle absorbs shock and vibration due to its comfortable rubber grip
• Claws designed to facilitate a precise fit in the bearings raceways
• Elastic locking ring for easy connection of puller arms to spindle


Specifications

Attribute Value
Brand SKF
Capacity 10 → 35 mm
Puller Type Bearing Puller
Operation Hand
Checking stock...
IDR
29,887,461.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
129,887,461.49
*price per unit indicative
"SKF TMMK 10-35 Hand Bearing Puller, 10 → 35 mm capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda