SKF TMMD 100 Hand Bearing Puller, 10 → 100 mm capacity, 22 pieces
- RS Stock No.:
- 6125694
- Mfr. Prt No.:
- TMMD 100
- Brand:
- SKF

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6125694 |
| Product description | SKF TMMD 100 Hand Bearing Puller, 10 → 100 mm capacity, 22 pieces |
| Manufacturer / Brand | SKF |
| Manufacturer part number | TMMD 100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SI
Product Details
Blind Housing Bearing Puller Kit
The SKF TMMD 100 is especially designed to allow easy and quick dismounting of deep groove ball bearings with interference fit on both rings. The puller is suitable for use in both blind housings and shaft applications. In addition to dismounting open bearings, the TMMD 100 can be used to dismount sealed bearings after the removal of the seal. The puller kit contains six sets of different size puller arms, two spindles and one handle packed in a carrying case. The TMMD 100 is suitable for dismounting up to 71 different SKF deep groove ball bearings from shaft diameter ranging between 10 mm and 100 mm.
Features and Benefits
• Claws designed to facilitate a precise fit in the bearings raceways
• Each puller arm fitted with a spring for easy installation
• Puller arms made from hardened steel for strength and longevity
• Arm sizes 4, 5 and 6 are fitted with filling plates to accommodate a wide range of bearings
• Hexagon headed spindle equipped with an anti-slip pin preventing the spanner from sliding down the spindle during dismounting
• Limited rotation of the angle claw to allow easy insertion
• Laser engraved designation on the arms for easy identification
Specifications
| Attribute | Value |
| Brand | SKF |
| Capacity | 10 → 100 mm |
| Number of Pieces | 22 |
| Puller Type | Bearing Puller |
| Operation | Hand |