SKF Belt Alignment Tool – Laser Class 2, ±0.5 mm/m Accuracy, 169 x 51 x 37mm

RS Stock No.:
8215077
Mfr. Prt No.:
TKBA 10
Brand:
SKF
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
RS stock number 8215077
Product description SKF Belt Alignment Tool - Laser Class 2, ±0.5 mm/m Accuracy, 169 x 51 x 37mm
Manufacturer / Brand SKF
Manufacturer part number TKBA 10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand SKF
Laser Class Class 2
Laser Wave Length 635 nm
Level Accuracy ±0.5 mm/m
Measurement Range 0.05 → 3 m
Output Power <1 mW
Power Source Battery Operated
Weight 1.3 kg
Dimensions 169 x 51 x 37 mm
Checking stock...
IDR
26,410,462.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
126,410,462.88
*price per unit indicative
"SKF Belt Alignment Tool - Laser Class 2, ±0.5 mm/m Accuracy, 169 x 51 x 37mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products