SKF Jaw Coupling Coupler 44.5mm Outside Diamter

RS Stock No.:
8371063
Mfr. Prt No.:
L075
Brand:
SKF
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
RS stock number 8371063
Product description SKF Jaw Coupling Coupler 44.5mm Outside Diamter
Manufacturer / Brand SKF
Manufacturer part number L075

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand SKF
Coupling Types Jaw Coupling
Outside Diameter 44.5 mm
Fastening Type Set Screw
Bore 9 mm
Length 21 mm
Checking stock...
IDR
272,084.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1272,084.66
*price per unit indicative
"SKF Jaw Coupling Coupler 44.5mm Outside Diamter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda