SKF 9 Piece Spanner Set
- RS Stock No.:
- 1248475
- Mfr. Prt No.:
- HN 4-16/SET
- Brand:
- SKF

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1248475 |
Product description | SKF 9 Piece Spanner Set |
Manufacturer / Brand | SKF |
Manufacturer part number | HN 4-16/SET |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1248475 |
Product description | SKF 9 Piece Spanner Set |
Manufacturer / Brand | SKF |
Manufacturer part number | HN 4-16/SET |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SI
Product Details
Bearing Mounting, Dismounting and Inspection Tools
Bearing tools help maintain maximum bearing service life and help to optimise machine performance. In addition, bearing tools contribute to the overall safety and performance of a system. A range of bearing tools are available from SKF that include bearing pullers, bearing mounting and dismounting tools, bearing heaters, manual and automatic bearing lubricators, inspection equipment including bearing electrical discharge detectors, stroboscopes, alignment tools, protection blankets, infrared thermometers, and shim kits. Certain bearing tools are available in kit form.
SKF Hook Spanners HN Series
Bearings mounted directly onto a shaft or sleeve can be susceptible to damage when not properly mounted. The HN series of hook spanners from SKF have an exact spanner radius which reduces the risk of damage to the nut.
Features and Benefits
• Minimises damage to the shaft and nut
• Handle resistant to oil, grease and dirt providing an improved grip
• All spanners are easily identifiable
• HN 4-16/SET contains 9 spanners for lock nut sizes 4 to 16
Product Application Information
Suitable for use with various SKF lock nuts.
Specifications
Attribute | Value |
Brand | SKF |
Number of Pieces | 9 |
Sizes in Set | HN 4 <arrow/> HN 16 mm |
Set Type | Hook Spanner Set |
VDE/1000V Approved | No |