Leatherman Skeletool Multitool, Stainless Steel, 101mm Closed Length, 142g

RS Stock No.:
6699022
Mfr. Prt No.:
SKELETOOL CX
Brand:
Leatherman

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6699022
Product description Leatherman Skeletool Multitool, Stainless Steel, 101mm Closed Length, 142g
Manufacturer / Brand Leatherman
Manufacturer part number SKELETOOL CX

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

SKELETOOL CX multi-tool

Multi-tool with stainless steel body and Tungsten DLC non-scratch coating.
Carbon fibre handles.
Equipped with the following functions: needle-nose pliers; standard pliers; wire-cutters; hard-wire cutters; HC420 stainless steel semi-serrated blade; carabiner; bottle-opener; removable pocket clip; universal bit adapter; 1 reversible bit located in the handle; Phillips head bits No. 1 and No. 2; 1/4 in. and 3/16 in. bits.


Specifications

Attribute Value
Brand Leatherman
Blade Material Stainless Steel
Knife Type Multitool
Handle Material Carbon Fibre
Closed Length 101 mm
Series Skeletool
Weight 142 g
Checking stock...
IDR
3,609,055.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,609,055.12
*price per unit indicative
"Leatherman Skeletool Multitool, Stainless Steel, 101mm Closed Length, 142g" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda