Alpha Wire 3 Core SJT Power Cable, 1.32 mm², 76m, Black PVC Sheath, 300 V

RS Stock No.:
7417925
Mfr. Prt No.:
1942/3 BK003
Brand:
Alpha Wire

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7417925
Product description Alpha Wire 3 Core SJT Power Cable, 1.32 mm², 76m, Black PVC Sheath, 300 V
Manufacturer / Brand Alpha Wire
Manufacturer part number 1942/3 BK003
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
RS stock number 7417925
Product description Alpha Wire 3 Core SJT Power Cable, 1.32 mm², 76m, Black PVC Sheath, 300 V
Manufacturer / Brand Alpha Wire
Manufacturer part number 1942/3 BK003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

300V 3 Core Manhattan Cordage

The Alpha Wire 3 core multi conductor cables have a black sheath and a rating of 300 V. The economical mains power cables are designed for power and flexibility.

APPROVALS : UL listed and CSA certified.

Features and Benefits

PVC insulation and jacket
Available with or without an aliminium/polyester foil shield

Typical Applications

The multi conductor cables are suitable for consumer and industrial devices, business and communication machines and medical and test equipment. Also use the SJT cable with heavy tools, portable lights and power extensions


Specifications

Attribute Value
Brand Alpha Wire
Cable Type SJT
Conductor Strand Type Stranded
Core Strands 65/0.16 mm
Cross Sectional Area 1.32 mm²
Conductor Material Bare Copper
Voltage Rating 300 V
Size of Strands 0.16 mm
Maximum Operating Temperature +105 °C
Sheath Colour Black
Sheath Material PVC
Number of Strands 65
Series 1942/3
Outer Diameter 8.53 mm
American Wire Gauge 16 AWG
Insulation Material PVC
Standards Met EC 1907/2006
Minimum Operating Temperature -30 °C
Number of Cores 3
Length 76 m
Type SJT
Checking stock...
IDR
6,624,642.62
Out of stock
Price Reel (1 Reel of 76 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
16,624,642.6287,166.35
*price per unit indicative
"Alpha Wire 3 Core SJT Power Cable, 1.32 mm², 76m, Black PVC Sheath, 300 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda