3M PUR Self Adhesive Feet, 11mm diameter x 3.05mm height

RS Stock No.:
1925622
Mfr. Prt No.:
SJ6553T
Brand:
3M
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
RS stock number 1925622
Product description 3M PUR Self Adhesive Feet, 11mm diameter x 3.05mm height
Manufacturer / Brand 3M
Manufacturer part number SJ6553T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand 3M
Mounting Type Adhesive
Thickness 3.05 mm
Diameter 11 mm
Material PUR
Maximum Operating Temperature +66 °C
Minimum Operating Temperature -34 °C
Series SJ6553
Checking stock...
IDR
192,578.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1192,578.04
*price per unit indicative
"3M PUR Self Adhesive Feet, 11mm diameter x 3.05mm height" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda