Siemens SITOP PSU100L Switch Mode DIN Rail Power Supply 93 → 132V ac Input, 24V dc Output, 5A 120W

RS Stock No.:
7563949
Mfr. Prt No.:
6EP1333-1LB00
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7563949
Product description Siemens SITOP PSU100L Switch Mode DIN Rail Power Supply 93 → 132V ac Input, 24V dc Output, 5A 120W
Manufacturer / Brand Siemens
Manufacturer part number 6EP1333-1LB00
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
RS stock number 7563949
Product description Siemens SITOP PSU100L Switch Mode DIN Rail Power Supply 93 → 132V ac Input, 24V dc Output, 5A 120W
Manufacturer / Brand Siemens
Manufacturer part number 6EP1333-1LB00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

SITOP Lite, Single Phase Power Supplies

The SITOP lite single-phase power supplies are designed to meet basic requirements in industrial environments and offer all important functions at a favourable price. The wide-range input with manual selection enables connection to many different single-phase supply systems. Thanks to their slim design, the power supply units, require little space on the mounting rail, and their high degree of efficiency ensures low thermal losses in the control cabinet. To further increase 24 V availability, the SITOP lite power supplies can be combined with buffer, DC UPS, redundancy and selectivity modules. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.

APPROVALS : CE, cULus, CB

Features and Benefits

• Single phase wide-range input with manual switchover
• Slim design - no lateral installation clearances required
• High degree of efficiency
• Green LED for "24 V OK"
• Adjustable output voltage for compensating voltage drops
• Parallel connection possible
• Ambient temperature range of 0°C to 60°C (above 45°C with derating)
• Short circuit and overload protection
• Certification to CE, cULus and CD

Product Application Information

To further increase 24 V availability, the SITOP lite power supplies can be combined with DC UPS, redundancy and selectivity modules.

Why use a DIN Rail power supply?

The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC to DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids, relays and many more.

Points to consider when buying a DIN Rail power supply

DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross-sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has a high efficiency to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards– If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.


Specifications

Attribute Value
Brand Siemens
Mounting Type DIN Rail Mount
Input Voltage 93 → 132 V ac
Width 52 mm
Depth 120 mm
Minimum Temperature 0 °C
Ripple And Noise 150 mV Pk-Pk
Output Voltage 24 V dc
AC or DC Output Voltage dc
Output Current 5 A
Load Regulation 0.5 %
AC or DC Input Voltage ac
Number of Outputs 1
Type Switch Mode
Output Voltage Adjustment Range 22.8 → 26.4 V
Electrical Phase 1
Maximum Temperature +60 °C
Series SITOP PSU100L
Height 125 mm
Power Rating 120 W
Checking stock...
IDR
2,305,587.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,305,587.09
*price per unit indicative
"Siemens SITOP PSU100L Switch Mode DIN Rail Power Supply 93 → 132V ac Input, 24V dc Output, 5A 120W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products