EPCOS, Standard Metal Oxide Varistor 430pF 25A, Clamping 395V, Varistor 240V

RS Stock No.:
2897036
Mfr. Prt No.:
B72210S0151K101
Brand:
EPCOS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2897036
Product description EPCOS, Standard Metal Oxide Varistor 430pF 25A, Clamping 395V, Varistor 240V
Manufacturer / Brand EPCOS
Manufacturer part number B72210S0151K101
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
RS stock number 2897036
Product description EPCOS, Standard Metal Oxide Varistor 430pF 25A, Clamping 395V, Varistor 240V
Manufacturer / Brand EPCOS
Manufacturer part number B72210S0151K101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Metal Oxide Varistors Standard Series

Standard radial epoxy-coated MOV with tinned-copper leads.

APPROVALS : UL, CSA, VDE

Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)


Specifications

Attribute Value
Brand EPCOS
Varistor Voltage 240 V
Maximum AC Voltage Rating 150 V
Maximum DC Voltage Rating 200 V
Clamping Voltage 395 V
Clamping Current 25 A
Energy 24 J
Material Metal
Series Standard
Diameter 12 mm
Maximum Surge Current 2500 A
Capacitance 430 pF
Thickness 4.4 mm
Dimensions 12 (Dia.) x 4.4 mm
Lead Pitch 7.5 mm
Checking stock...
IDR
34,194.14
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
134,194.146,838.83
*price per unit indicative
"EPCOS, Standard Metal Oxide Varistor 430pF 25A, Clamping 395V, Varistor 240V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda