Testo 184 T2 Temperature Data Logger with Temperature Sensor, 1 Input Channels
- RS Stock No.:
- 8513450
- Mfr. Prt No.:
- 0572 1842
- Brand:
- Testo

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 8513450 |
| Product description | Testo 184 T2 Temperature Data Logger with Temperature Sensor, 1 Input Channels |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0572 1842 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Testo |
| Measurement Parameters | Temperature |
| Sensor Type | Temperature |
| Data Logger Type | Temperature |
| Number of Input Channels | 1 |
| Maximum Temperature Measurement | +70 °C |
| Power Source | Battery |
| Best Temperature Measurement Accuracy | ±0.8 °K |
| IP Rating | IP67 |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +70 °C |
| Number of Readings Per Channel | 64000 |
| Temperature Measurement Resolution | 0.1 °C |
| Alarm | Yes |
| Model Number p | 184 T2 |