Vishay 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0103MAB251S22

RS Stock No.:
4602048
Mfr. Prt No.:
357B0103MAB251S22
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4602048
Product description Vishay 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0103MAB251S22
Manufacturer / Brand Vishay
Manufacturer part number 357B0103MAB251S22
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
RS stock number 4602048
Product description Vishay 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0103MAB251S22
Manufacturer / Brand Vishay
Manufacturer part number 357B0103MAB251S22

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Vishay Model 357 Potentiometers

From Vishay, the 357 Series of precision bush potentiometers are commonly used in audio applications. With thermoplastic housing and stainless steel end slotted shaft, the 357 series potentiometer boasts a rotational life of 5 million shaft revolutions.

Features and Benefits:

• Conductive polymer element
• Linearity Tolerance ±1% independent
• Insulation Resistance 1000MΩ @ 500Vdc
• Electrical Rotation 340° ±3°
• Running Torque 3.68mNm
• Mounting Bush Ø9.5mm L.9.5mm
• 7/8" diameter single turn
• Compact size, advanced design technology
• Offer a cost effective solution to your potentiometer requirements
• Suitable model for all industrial applications


Specifications

Attribute Value
Brand Vishay
Element Material Conductive Plastic
Maximum Resistance 10 kΩ
Electrical Taper Linear
Shaft Length 6.35 mm
Actuator Type Slotted Shaft
Mounting Type Panel Mount
Number of Turns Continuous
Tolerance ±20 %
Power Rating 1 W
Series 357
Termination Style Turret
Shaft Diameter 6.35 mm
Number of Gangs 1
Potentiometer Type Rotary
Checking stock...
IDR
468,124.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1468,124.07
*price per unit indicative
"Vishay 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0103MAB251S22" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda