Bourns 2.5kΩ Rotary Potentiometer 1-Gang Panel Mount, 3852A-282-252AL

RS Stock No.:
7560164
Mfr. Prt No.:
3852A-282-252AL
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7560164
Product description Bourns 2.5kΩ Rotary Potentiometer 1-Gang Panel Mount, 3852A-282-252AL
Manufacturer / Brand Bourns
Manufacturer part number 3852A-282-252AL
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
RS stock number 7560164
Product description Bourns 2.5kΩ Rotary Potentiometer 1-Gang Panel Mount, 3852A-282-252AL
Manufacturer / Brand Bourns
Manufacturer part number 3852A-282-252AL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Bourns 3852A Series

Bourns 3852A series single-turn cermet potentiometers featuring linear tapers and good resolution. Suitable for a wide range of applications.

High power rating (2W @ 70°C)
Metal bush and shaft
Tolerance ±10%
Rotation 260°
Operating Temperature: -1 to +125°C


Specifications

Attribute Value
Brand Bourns
Maximum Resistance 2.5 kΩ
Tolerance ±10 %
Power Rating 2 W
Element Material Cermet
Electrical Taper Linear
Shaft Length 22.2 mm
Actuator Type Slotted Shaft
Series 3852
Mounting Type Panel Mount
Termination Style Solder Lug
Shaft Diameter 6.35 mm
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Checking stock...
IDR
169,397.35
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1169,397.35
*price per unit indicative
"Bourns 2.5kΩ Rotary Potentiometer 1-Gang Panel Mount, 3852A-282-252AL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda