NSK Deep Groove Ball Bearing – Plain Race Type, 40mm I.D, 68mm O.D

RS Stock No.:
4090271
Mfr. Prt No.:
6008ZZ
Brand:
NSK
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
RS stock number 4090271
Product description NSK Deep Groove Ball Bearing - Plain Race Type, 40mm I.D, 68mm O.D
Manufacturer / Brand NSK
Manufacturer part number 6008ZZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

NSK Shielded Metric Ball Bearings

Single-row deep groove ball bearings are the most common type of rolling bearings. These shielded (2Z or ZZ) bearings from NSK are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter into the bearing housing.

NSK’s range of bearings are available in a variety of metric sizes with varying inside and outside diameters to ensure the perfect fit. Found in a wide range of applications in many industries, NSK’s bearings are ideal for machinery in printing, medical, manufacturing and agricultural as well as applications such as wind turbines for renewable energy collection.

Features and Benefits

• Accepts radial and axial loads
• High speed operation
• Steel cage and racer for reliable operation
• Shielded housing for protection


Specifications

Attribute Value
Brand NSK
Inside Diameter 40 mm
Outside Diameter 68 mm
Ball Bearing Type Deep Groove
Race Width 15 mm
End Type Shielded
Number of Rows 1
Static Load Rating 11.5 kN
Material Steel
Cage Material Steel
Race Type Plain
Dynamic Load Rating 16.8 kN
Bore Type Parallel
Checking stock...
IDR
306,069.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1306,069.02
*price per unit indicative
"NSK Deep Groove Ball Bearing - Plain Race Type, 40mm I.D, 68mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda