NSK Deep Groove Ball Bearing – Plain Race Type, 5mm I.D, 16mm O.D
- RS Stock No.:
- 4089754
- Mfr. Prt No.:
- 625ZZ
- Brand:
- NSK

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4089754 |
Product description | NSK Deep Groove Ball Bearing - Plain Race Type, 5mm I.D, 16mm O.D |
Manufacturer / Brand | NSK |
Manufacturer part number | 625ZZ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
NSK Shielded Metric Ball Bearings
Single-row deep groove ball bearings are the most common type of rolling bearings. These shielded (2Z or ZZ) bearings from NSK are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter into the bearing housing.
NSK’s range of bearings are available in a variety of metric sizes with varying inside and outside diameters to ensure the perfect fit. Found in a wide range of applications in many industries, NSK’s bearings are ideal for machinery in printing, medical, manufacturing and agricultural as well as applications such as wind turbines for renewable energy collection.
Features and Benefits
• Accepts radial and axial loads
• High speed operation
• Steel cage and racer for reliable operation
• Shielded housing for protection
Specifications
Attribute | Value |
Brand | NSK |
Inside Diameter | 5 mm |
Outside Diameter | 16 mm |
Ball Bearing Type | Deep Groove |
Race Width | 5 mm |
End Type | Shielded |
Number of Rows | 1 |
Static Load Rating | 670 N |
Material | Steel |
Cage Material | Steel |
Race Type | Plain |
Dynamic Load Rating | 1.73 kN |
Bore Type | Parallel |