SKF NU204ECP 20mm I.D Cylindrical Roller Bearing, 47mm O.D

RS Stock No.:
0506331
Mfr. Prt No.:
NU204ECP
Brand:
SKF
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
RS stock number 0506331
Product description SKF NU204ECP 20mm I.D Cylindrical Roller Bearing, 47mm O.D
Manufacturer / Brand SKF
Manufacturer part number NU204ECP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Single Row - Cylindrical

Typical applications for roller bearings include gearboxes and gear trains. Bearings supplied with instruction leaflet.

NU Series ECP

Typical applications for roller bearings include stationary or automotive gearboxes, electric motors, pumps and compressors, material handling equipment and paper machines to name a few.

The NU design has integral flanges at the outer ring and a displaceable inner ring without flanges
Permits axial displacement between shaft and housing in both directions - allowing linear expansion which makes bearing ideal for use as a floating or guide bearing
Used where heavy loads are combined with high speeds
High operational reliability and running accuracy
Quiet operation, low vibration and operating temperatures
Easy mounting, little maintenance and a long service life


Specifications

Attribute Value
Brand SKF
Number of Rows 1
Outside Diameter 47 mm
Race Width 14 mm
Static Load Rating 25.2 kN
End Type Open
Cage Material Fibreglass Reinforced PA
Inside Diameter 20 mm
Fatigue Limit Load 2.75 kN
Reference Speed 16000 rpm
Bore Type Parallel
Dynamic Load Rating 25.1 kN
Limiting Speed 19000 rpm
Roller Bearing Type Cylindrical
Checking stock...
IDR
630,074.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1630,074.23
*price per unit indicative
"SKF NU204ECP 20mm I.D Cylindrical Roller Bearing, 47mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda