Belden 2 Core, 1.3 mm² CSA, 6.96mm od, 152m, Chrome

RS Stock No.:
3318792
Mfr. Prt No.:
8471.00U152
Brand:
Belden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3318792
Product description Belden 2 Core, 1.3 mm² CSA, 6.96mm od, 152m, Chrome
Manufacturer / Brand Belden
Manufacturer part number 8471.00U152
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
RS stock number 3318792
Product description Belden 2 Core, 1.3 mm² CSA, 6.96mm od, 152m, Chrome
Manufacturer / Brand Belden
Manufacturer part number 8471.00U152

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

Unshielded Single Pair Cable

A high-conductivity speaker cable with PVC insulation.

Features and Benefits
·Single pair PVC insulated stranded conductors
·Ideal for instrumentation, control and computer applications

Applications
· Speaker cable
· Instrumentation
· Control
· Computer


Specifications

Attribute Value
Brand Belden
Conductor Strand Type Stranded
Core Strands 19/29
Number of Cores 2
Cross Sectional Area 1.3 mm²
Conductor Material Tinned Copper
Voltage Rating 300 V
Minimum Operating Temperature -20 °C
Size of Strands 29 AWG
Maximum Operating Temperature +80 °C
Sheath Colour Chrome
Number of Strands 19
Reel Length 152 m
Outer Diameter 6.96 mm
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 16 AWG
Conductor Resistance 19.22 Ω
Insulation Material PVC
Fire Behaviour Flame Retardant
Length 152 m
Standards Met RoHS
Cable Shape Twisted Pair
Checking stock...
IDR
9,643,167.04
Out of stock
Price Reel (1 Reel of 152 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
19,643,167.0463,441.89
*price per unit indicative
"Belden 2 Core, 1.3 mm² CSA, 6.96mm od, 152m, Chrome" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda