RS PRO Single Gang 1 Way Female HDMI Faceplate
- RS Stock No.:
- 9194062
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9194062 |
Product description | RS PRO Single Gang 1 Way Female HDMI Faceplate |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9194062 |
Product description | RS PRO Single Gang 1 Way Female HDMI Faceplate |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Single Faceplate HDMI Series
This is a single faceplate with a HDMI and VGA connector. These are ideal for you to connect a range of devices while running cables behind walls. The single gang unit will fit standard size electrical back boxes.
Note
The Plate itself is 10mm thick. The remainder of the space allows for stub / cables to bend in the necessary direction.
Available in this Range
• Stock No.919-4050 is a Single faceplate HDMI with a 5m cable
• Stock No.919-4069 is a Single faceplate HDMI with a 7m cable
• Stock No.919-4062 is a Single faceplate HDMI with a 10m cable
• Stock No.919-4066 is a Single faceplate HDMI with a 15m cable
• Stock No.919-4075 is a Single faceplate HDMI with a 20m cable
• Stock No.919-4078 is a Single faceplate HDMI with a stub cable (22cm)
Applications
• Offices
• Conference rooms
• Schools
• Hospitals
• Hotels
Specifications
Attribute | Value |
Brand | RS PRO |
Gender | Female |
Number of Connectors | 1 |
Length | 10 m |
Size | Single Gang |
Type of Connectors | HDMI |