Molex Right Angle Female M12 to Free End Sensor Actuator Cable, 4 Core, TPU, 5m

RS Stock No.:
1746649
Mfr. Prt No.:
120065-2265
Brand:
Molex
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
RS stock number 1746649
Product description Molex Right Angle Female M12 to Free End Sensor Actuator Cable, 4 Core, TPU, 5m
Manufacturer / Brand Molex
Manufacturer part number 120065-2265

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details


Specifications

Attribute Value
Brand Molex
Connector A M12
Connector B Free End
Connector A Gender Female
Length 5 m
Number of Cores 4
Connector A Orientation Right Angle
Connector A Number of Contacts 4
Coding A
Current Rating 4 A
Sheath Colour Black
IP Rating IP67
Sheath Material TPU
Voltage Rating 250 V
Cable Shape Multicore
Cross Sectional Area 0.34 mm²
Series 120065
Connector A Housing Gender Female
American Wire Gauge 22 AWG
Shielding Unshielded
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +85 °C
Standards Met CSA Certified, UL 21215
Outer Diameter 5.1 mm
Checking stock...
IDR
342,780.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1342,780.52
*price per unit indicative
"Molex Right Angle Female M12 to Free End Sensor Actuator Cable, 4 Core, TPU, 5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products