SMC Single Action Pneumatic Pin Cylinder, CJPB10-10H6
- RS Stock No.:
- 1833980
- Mfr. Prt No.:
- CJPB10-10H6
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1833980 |
| Product description | SMC Single Action Pneumatic Pin Cylinder, CJPB10-10H6 |
| Manufacturer / Brand | SMC |
| Manufacturer part number | CJPB10-10H6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
SMC CJP
Miniature pin cylinders for panel mount. All cylinders are single acting with spring return.
Note
Outward Thrust and Return Thrust or Pull are calculated at maximum operating pressure (7bar).
Lubrication not required
Threaded rod-end style
Non-cushioned
Proof pressure 10.5 bar
Operating pressure 2 bar, 6mm dia and 1.5 bar, 10mm/15mm dia (min) 7 bar (max)
Ambient and fluid temperature 5°C to 60°C
Stroke tolerance: +1.0mm
Specifications
| Attribute | Value |
| Brand | SMC |
| Manufacturer Series | CJP |
| Action | Single |
| Rods | Single |
| Bore | 10 mm |
| Stroke | 10 mm |
| Maximum Operating Pressure | 0.7 MPa |
| Cushioning Type | Not Cushioned |
| Port Connection | M5 x 0.8 |
| Dimensions | 39 x 19 x 22 mm |
| Weight | 33 g |
| Minimum Piston Speed | 50 mm/s |
| Piston Speed | 50 → 500 mm/s |
| Maximum Piston Speed | 500 mm/s |
| Minimum Operating Temperature | -10 °C |
| Maximum Operating Temperature | +70 °C |
| Width | 19 mm |
| Length | 39 mm |
| Height | 22 mm |