Siemens S7-1200 PLC CPU – 14 (Digital Input, 2 switch as Analogue Input) Inputs, 10 (Digital Output, Transistor Output)

RS Stock No.:
8624471
Mfr. Prt No.:
6ES7214-1AG40-0XB0
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8624471
Product description Siemens S7-1200 PLC CPU - 14 (Digital Input, 2 switch as Analogue Input) Inputs, 10 (Digital Output, Transistor Output)
Manufacturer / Brand Siemens
Manufacturer part number 6ES7214-1AG40-0XB0
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
RS stock number 8624471
Product description Siemens S7-1200 PLC CPU - 14 (Digital Input, 2 switch as Analogue Input) Inputs, 10 (Digital Output, Transistor Output)
Manufacturer / Brand Siemens
Manufacturer part number 6ES7214-1AG40-0XB0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Siemens
Memory 4 MB
Programming Interface Profinet
Output Type Digital, Transistor
Minimum Operating Temperature -20 °C
Network Type Ethernet
Number of Outputs 10 (Digital Output, Transistor Output)
Manufacturer Series S7-1200
Output Current 500 mA
Input Type Analogue, Digital
Number of Inputs 14 (Digital Input, 2 switch as Analogue Input)
Maximum Operating Temperature +60 °C
Voltage Category 24 V dc
For Use With SIMATIC S7-1200 Series
Dimensions 100 x 110 x 75 mm
Communication Port Type Ethernet, Profinet, UDP
Program Capacity 75 kB
Depth 75 mm
Length 100 mm
Width 110 mm
Mounting Type DIN Rail, Wall Mount
Programming Language Used FBD, LAD, SCL
Number of Communication Ports 1
Checking stock...
IDR
11,558,878.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
111,558,878.00
*price per unit indicative
"Siemens S7-1200 PLC CPU - 14 (Digital Input, 2 switch as Analogue Input) Inputs, 10 (Digital Output, Transistor Output)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products