Siemens SIMATIC PM-1507 DIN Rail Power Supply 85 → 132V ac Input, 24V dc Output, 8A 192W

RS Stock No.:
8801369
Mfr. Prt No.:
6EP1333-4BA00
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8801369
Product description Siemens SIMATIC PM-1507 DIN Rail Power Supply 85 → 132V ac Input, 24V dc Output, 8A 192W
Manufacturer / Brand Siemens
Manufacturer part number 6EP1333-4BA00
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
RS stock number 8801369
Product description Siemens SIMATIC PM-1507 DIN Rail Power Supply 85 → 132V ac Input, 24V dc Output, 8A 192W
Manufacturer / Brand Siemens
Manufacturer part number 6EP1333-4BA00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

SIMATIC PM 1507

The design and functionality of the SIMATIC PM 1507 single-phase load power supply (PM = power module) with automatic range selection of the input voltage makes it an optimal match to the SIMATIC S7-1500 PLC. The load power supplies modules PM 70 W and PM 190 W 120/230 VAC feed input and output circuits (load circuits) as well as sensors and actuators.

APPROVALS : CE, cULus, CB, FM, ATEX, cULus Class I Div 2, IECE

Connection to all 1-phase networks (120 V AC/230 V AC) through automatic range switching
Short-term mains buffering
Output voltage of 24 V DC that is limited to maximum 28 V DC (prevents any damages in 24 V loads if input voltage is too high)
50% "Extra Power" for 5 seconds per minute for short-term overloads, for example, when switching on 24V consumers
Parallel connection of two load current supplies for enhanced performance
Rated input voltage 120/230 V AC, 50/60 Hz
Automatic voltage range switchover
3 A (880-1365) or 8 A (880-1369) rated output current
70 W (880-1365) or 190 W (880-1369) output power
Power failure buffering


Specifications

Attribute Value
Brand Siemens
Minimum Temperature 0 °C
Input Voltage 85 → 132 V ac
Ripple And Noise 150 mV Pk-Pk
Output Voltage 24 V dc
AC or DC Output Voltage dc
Output Current 8 A
Load Regulation 0.1 %
AC or DC Input Voltage ac
Special Features LED Display
Number of Outputs 1
Electrical Phase 1
Maximum Temperature +60 °C
Series SIMATIC PM-1507
Height 147 mm
Power Rating 192 W
Mounting Type DIN Rail Mount
Width 75 mm
Depth 129 mm
Checking stock...
IDR
4,885,356.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,885,356.64
*price per unit indicative
"Siemens SIMATIC PM-1507 DIN Rail Power Supply 85 → 132V ac Input, 24V dc Output, 8A 192W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products