Siemens KTP 700 Series Touch Screen HMI – 7 in, TFT Display, 800 x 480pixels

RS Stock No.:
8643961
Mfr. Prt No.:
6AV2123-2GB03-0AX0
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8643961
Product description Siemens KTP 700 Series Touch Screen HMI - 7 in, TFT Display, 800 x 480pixels
Manufacturer / Brand Siemens
Manufacturer part number 6AV2123-2GB03-0AX0
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
RS stock number 8643961
Product description Siemens KTP 700 Series Touch Screen HMI - 7 in, TFT Display, 800 x 480pixels
Manufacturer / Brand Siemens
Manufacturer part number 6AV2123-2GB03-0AX0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SIMATIC HMI KTP 400 / 600 / 700/ 1000 / TP1500 series

This range offers panels with 4, 6, 7 and 10-inch displays, keypad or touch controls, and is delivered with a 15-inch basic panel touch screen. Every SIMATIC Basic Panel is designed with the IP65 protection class and is ideal for simple visualization tasks, even in harsh environments. Additional advantages include integrated software functions such as a reporting system, recipe management, or graph functions. These high-resolution screens display 64k colours and can work both in vertical and horizontal mode. The USB interface allows for connecting of keyboard, mouse or barcode scanner. It can also be used for transferring data. Screens are especially energy-efficient due to their 100% dimmable brightness.

Visualization allows for considerably increased process quality with compact plants or smaller applications. Featuring all important HMI basic functions, SIMATIC HMI Basic Panels 2nd Generation thus opens up completely new possibilities in terms of operation and monitoring also in the field of mechanical engineering. Basic Panels 2nd Generation offer proven SIMATIC quality and, regardless of display size, numerous software functions as standard – for example, alarm logging, recipe management, trend functions and language switching

Features and Benefits:

  • The ideal entry-level series for operating and monitoring simple machines and plants

  • Clear process representation thanks to the use of pixel-graphics displays

  • Engineered in the TIA Portal

  • Mounting compatibility with SIMATIC HMI Comfort Panels and existing SIMATIC HMI Basic Panels 4“ and 6“

  • High-resolution, dimmable wide-screen displays with 64.000 colours

  • Innovative user interface and improved usability thanks to new controls and graphics

  • Interface for connection with various PLCs

  • Versions for PROFIBUS or PROFINET

  • Equipped with all the necessary basic functions such as alarm logging, recipe management, plots, vector graphics, and language switching

  • Can be configured by using WinCC flexible Compact or alternatively the HMI configuration software of the STEP7 Basic Engineering Software for S7-1200

  • Simple connection to the controller via integral Ethernet interface or a separate version with RS485/422

All devices of the SIMATIC HMI Basic Panel family are characterized by the same set of basic functions regardless of the chosen size of the device. For technical specification list below.

Note

The Ethernet cable and MPI adaptor are only supplied in certain cases- Ethernet cable (only for PN screens) MPI cable (only for DP devices) for downloading and test purposes. However, these are not supplied and must be purchased separately.


Specifications

Attribute Value
Brand Siemens
Width 158 mm
Number of Ports 1
Display Resolution 800 x 480 pixels
Supply Voltage 24 V dc
Display Colour Colour
Maximum Operating Temperature +50 °C
Display Type TFT
Minimum Operating Temperature 0 °C
Backlighting Yes
Manufacturer Series KTP 700
Port Type Ethernet
Onboard Memory 10 MB
Dimensions 214 x 158 x 39 mm
Depth 39 mm
IP Rating IP65
Length 214 mm
Display Size 7 in
Checking stock...
IDR
19,440,102.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
119,440,102.82
*price per unit indicative
"Siemens KTP 700 Series Touch Screen HMI - 7 in, TFT Display, 800 x 480pixels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products