HellermannTyton Spiral Wrap, I.D 16mm 16mm Polypropylene Helawrap Series

RS Stock No.:
6478774
Mfr. Prt No.:
161-64206 HWPP16L2-PP-SR
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6478774
Product description HellermannTyton Spiral Wrap, I.D 16mm 16mm Polypropylene Helawrap Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 161-64206 HWPP16L2-PP-SR
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
RS stock number 6478774
Product description HellermannTyton Spiral Wrap, I.D 16mm 16mm Polypropylene Helawrap Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 161-64206 HWPP16L2-PP-SR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Helawrap Protective Tubing

Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries.

SUPPLIED_WITH : Applicator Tool


Specifications

Attribute Value
Brand HellermannTyton
Minimum Cable Diameter 13 mm
Maximum Cable Diameter 16 mm
Colour Silver
Internal Diameter 16 mm
Material Polypropylene
Maximum Bundle Diameter 16 mm
Minimum Operating Temperature -60 °C
Maximum Operating Temperature +110 °C
Wall Thickness 0.8 mm
Series Helawrap
Length 2 m
Checking stock...
IDR
215,129.39
Out of stock
Price Box (1 Box of 2 Metres)
Box(s)Per Box(IDR)Per Unit(IDR)
1215,129.39107,564.70
*price per unit indicative
"HellermannTyton Spiral Wrap, I.D 16mm 16mm Polypropylene Helawrap Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products