RS PRO White Sealant Paste 310 ml Cartridge

RS Stock No.:
0512799
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
RS stock number 0512799
Product description RS PRO White Sealant Paste 310 ml Cartridge
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

Silicone Sealant – General Purpose

A one part, neutral curing silicone sealant in black or white. It has excellent un-primed adhesion to both porous and non-porous construction substrates and is ideal for use in expansion joints, curtain walling and building facades.

Note

Not considered to be ’food safe’.


Specifications

Attribute Value
Brand RS PRO
Food Processing Safe No
Application Jointing
Package Size 310 ml
Chemical Type Elastomer
Hardness 30 Shore A
Odour Sweet
Specific Gravity 1.52
Physical Properties Low Modulus, Neutral Cure
Minimum Operating Temperature -50 °C
Tensile Strength 180 N/cm
Package Type Cartridge
Maximum Operating Temperature +100 °C
Product Form Paste
Operating Temperature Range -50 → +100 °C
Colour White
Sealant Type Silicone Sealant
Cure Time 7 (23 °C) days
Checking stock...
IDR
301,244.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1301,244.08
*price per unit indicative
"RS PRO White Sealant Paste 310 ml Cartridge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda