SILI-S 4.0 10M

RS Stock No.:
1757484
Mfr. Prt No.:
61.7611-100-33
Brand:
Staubli

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1757484
Product description SILI-S 4.0 10M
Manufacturer / Brand Staubli
Manufacturer part number 61.7611-100-33
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
RS stock number 1757484
Product description SILI-S 4.0 10M
Manufacturer / Brand Staubli
Manufacturer part number 61.7611-100-33

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Staubli
Cross Sectional Area 4 mm²
Sheath Colour White
Insulation Material Silicone
Resistant To Chemical Resistant, Impact Resistant, Radiation Resistant
Core Strands 1036/0.07 mm
Minimum Operating Temperature -50 °C
Maximum Operating Temperature +150 °C
Operating Temperature Range -50 → +150 °C
Length 10 m
Outer Diameter 5.4 mm
Voltage Rating 1.5 kV
Number of Strands 1036
Size of Strands 0.07 Dia. mm
Cable Shape Single Core
Type SILI-S 4.0
Conductor Material Copper
Checking stock...
IDR
4,718,686.43
Out of stock
Price Reel (1 Reel of 10 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
14,718,686.43471,868.64
*price per unit indicative
"SILI-S 4.0 10M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products