32 Way HARWIN Vertical Through Hole 2.54mm SIL Socket, Solder, 1A

RS Stock No.:
9094215
Mfr. Prt No.:
D01-9973242
Brand:
HARWIN

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9094215
Product description 32 Way HARWIN Vertical Through Hole 2.54mm SIL Socket, Solder, 1A
Manufacturer / Brand HARWIN
Manufacturer part number D01-9973242
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
RS stock number 9094215
Product description 32 Way HARWIN Vertical Through Hole 2.54mm SIL Socket, Solder, 1A
Manufacturer / Brand HARWIN
Manufacturer part number D01-9973242

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Harwin D01 Series 2.54mm Modular IC SIL Socket Strip

D2 series 2.54mm modular IC SIL socket strips that can be cut to size according to your needs. These D01 series PCB IC SIL socket strips accept leads with a diameter range of 0.40 to 0.56mm and are side stackable. The female contacts of these IC SIL sockets are machined and gold plated.


Specifications

Attribute Value
Brand HARWIN
Number of Contacts 32
Contact Material Beryllium Copper
Contact Plating Gold over Nickel
Orientation Vertical
Pitch 2.54 mm
Termination Method Solder
Mounting Type Through Hole
Housing Material PCT
Current Rating 1 A
Dimensions 81.28 x 2.54 x 4.2 mm
Depth 4.2 mm
Length 81.28 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Width 2.54 mm
Checking stock...
IDR
259,602.75
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1259,602.7551,920.55
*price per unit indicative
"32 Way HARWIN Vertical Through Hole 2.54mm SIL Socket, Solder, 1A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda