PR ElectronicsGalvanic Barrier

RS Stock No.:
8275489
Mfr. Prt No.:
5115A
Brand:
PR Electronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8275489
Product description PR ElectronicsGalvanic Barrier
Manufacturer / Brand PR Electronics
Manufacturer part number 5115A
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
RS stock number 8275489
Product description PR ElectronicsGalvanic Barrier
Manufacturer / Brand PR Electronics
Manufacturer part number 5115A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

PR Electronics DIN Rail Mounting

PR Electronics 5115A Signal Calculator

PR Electronics 5115A programmable transmitter for redundancy measurement of temperature by means of two sensors, where the secondary sensor takes over the measurement when a sensor error occurs on the primary sensor. With a wide variety of jumper selectable inputs for current/voltage or temperature and conversion of linear resistance the 5114 transmitters are suitable for a wide range of temperature measurement applications.
The 5115A transmitter can be configured, with or without a power supply, using the PReset software and the Loop Link communications unit (RS stock number 796-7020).
The 5115A signal conditioner is based on a microprocessor core with an efficient program operation. The basic calibration data and present set-up are stored in an EEPROM thereby avoiding the loss or change of data at power off.

Features and Benefits

• Redundancy measurement with 2 input signals
• Input for RTD, TC, mV, linear resistance, mA and V
• Signal calculator with four arithmetical operations: Addition, subtraction, multiplication and division
• LED indicators for normal operation, sensor error on each sensor, and functional error
• Universal voltage supply
• 3.75 kVac galvanic isolation
• Duplication of the input signal to two separate analogue outputs


Specifications

Attribute Value
Brand PR Electronics
Barrier Type Galvanic Barrier
Supply Voltage 19.2 → 300 V dc, 21.6 → 253 V ac
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +60 °C
Operating Temperature Range -20 → +60 °C
Series 5115A
Checking stock...
IDR
13,246,138.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
113,246,138.54
*price per unit indicative
"PR ElectronicsGalvanic Barrier" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products