Omron Through Beam Photoelectric Sensor Block Sensor, 1 m Detection Range
- RS Stock No.:
- 3032139
- Mfr. Prt No.:
- E3TST122M
- Brand:
- Omron

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3032139 |
| Product description | Omron Through Beam Photoelectric Sensor Block Sensor, 1 m Detection Range |
| Manufacturer / Brand | Omron |
| Manufacturer part number | E3TST122M |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
E3T Series Miniature
Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects
Through Beam
The E3T series of sensors are ultra compact, ultra thin photoelectric sensor with built in amplifier.
Improved with easier, smoother mounting and installation
Specifications
| Attribute | Value |
| Brand | Omron |
| IP Rating | IP67 |
| Detection Type | Through Beam |
| Light Source | LED |
| Output Type | NPN |
| Minimum Operating Temperature | -25 °C |
| Maximum DC Voltage | 26.4 V |
| Maximum Current | 50 mA |
| Series | E3T |
| Housing Material | PBT |
| Response Time | 1 ms |
| Sensor Style | Block |
| Detection Range | 1 m |
| Electrical Connection | Pre-Wired Cable |
| Maximum Operating Temperature | +55 °C |