Omron Retroreflective Photoelectric Sensor Block Sensor, 10 mm → 200 mm Detection Range

RS Stock No.:
6159322
Mfr. Prt No.:
E3T-SR24
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6159322
Product description Omron Retroreflective Photoelectric Sensor Block Sensor, 10 mm → 200 mm Detection Range
Manufacturer / Brand Omron
Manufacturer part number E3T-SR24
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
RS stock number 6159322
Product description Omron Retroreflective Photoelectric Sensor Block Sensor, 10 mm → 200 mm Detection Range
Manufacturer / Brand Omron
Manufacturer part number E3T-SR24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

E3T Series Miniature

Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects

Retroflective

The E3T series of sensors are ultra compact, ultra thin photoelectric sensor with built in amplifier.

Note

Set the distance between the sensor and reflector to a value larger than 10mm for a 200mm sensing distance.

Improved with easier, smoother mounting and installation

L304646-01

Specifications

Attribute Value
Brand Omron
Sensor Style Block
Detection Type Retroreflective
Detection Range 10 mm → 200 mm
Output Type PNP
Electrical Connection Pre-Wired Cable
Maximum DC Voltage 26.4 V
Light Source LED
IP Rating IP67
Maximum Current 50 mA
Response Time 1 ms
Housing Material PBT
Minimum Operating Temperature -25 °C
Series E3T
Maximum Operating Temperature +55 °C
Checking stock...
IDR
2,459,146.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,459,146.05
*price per unit indicative
"Omron Retroreflective Photoelectric Sensor Block Sensor, 10 mm → 200 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products