Bahco 125 mm Side Cutters
- RS Stock No.:
- 3594687
- Mfr. Prt No.:
- 2101G-125
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3594687 |
| Product description | Bahco 125 mm Side Cutters |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 2101G-125 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Bahco Ergonomic Cutter
Bahco Ergonomic Cutters are the tools designed for professionals. Made from black oxidised, anti-corrosion treated, chrome-vanadium steel to ensure the long life and safe service. Ergonomically designed non-slip handles feature an integrally moulded, thermoplastic elastomer inserts to reduce hand slippage, provide optimum comfort in use and the ability to apply the greatest possible force with the least effort. The Blade Edges are specially designed to cut harder material such as piano wires or spring steel wires. Pliers are equipped with return spring with on/off function.
Features & Benefits
• Maximum comfort with minimum effort due to the ergonomic design
• Comfortable handles giving an excellent grip
• Easy operation with a unique on/off self-opening spring system
• ISO 5749
Specifications
| Attribute | Value |
| Brand | Bahco |
| Overall Length | 125 mm |
| Type | Side Cutters |
| Maximum Cutting Capacity | 3.5 mm |