Sick Retroreflective Photoelectric Sensor Block Sensor, 10 mm → 7.2 m Detection Range
- RS Stock No.:
- 1220713
- Mfr. Prt No.:
- WL100-2P4439
- Brand:
- Sick

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1220713 |
Product description | Sick Retroreflective Photoelectric Sensor Block Sensor, 10 mm → 7.2 m Detection Range |
Manufacturer / Brand | Sick |
Manufacturer part number | WL100-2P4439 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1220713 |
Product description | Sick Retroreflective Photoelectric Sensor Block Sensor, 10 mm → 7.2 m Detection Range |
Manufacturer / Brand | Sick |
Manufacturer part number | WL100-2P4439 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Sick Photoelectric Sensor - WL100-2P4439
Sick's W100 photoelectric sensor is brought to you in a compact, miniature housings with M3 threaded mounting holes. This photoelectric sensor is suited for applications where mounting space is restricted. This photoelectric sensor has a highly visible light spot that simplifies alignment and the polarization filter allows reliable detection of objects with shiny surfaces and prevents false switching. Created and designed to detect and measure physical objects or quantities through emitting (sensing) a field or beam of electromagnetic radiation, an object is detected through measuring alteration in the return.
SUPPLIED_WITH : • Mounting bracket
• Reflector
Features & Benefits
• Forms part of Sick's W100-2 photoelectric sensor range
• Has a detection principle of photoelectric retro-reflective sensor and dual-lens
• Optics with standard red LED or bright light LED
• Features a wavelength of 632 nm
• Light/dark switching and sensitivity adjustment
• The dimensions of the sensor: W11mm x H31mm x D20mm
• PNP switching output
• Comprised of a strong and robust plastic material
• The enclosure has an IP rating of IP67, this means that the enclosure is protected against dust and is completely dust-tight. This rating also means that the enclosure has moisture protection against full immersion for up to 30 minutes at depths between 15cm and 1m
Specifications
Attribute | Value |
Brand | Sick |
IP Rating | IP67 |
Detection Range | 10 mm → 7.2 m |
Housing Material | ABS, PC, POM |
Light Source | LED |
Electrical Connection | M8 4 Pin Connector |
Output Type | PNP |
Minimum Operating Temperature | -25 °C |
Terminal Type | M8 Connector |
Mounting Type | Panel Mount |
Sensor Style | Block |
Response Time | <500 μs |
Maximum DC Voltage | 30 V |
Detection Type | Retroreflective |
Maximum Current | 30 mA |
Maximum Operating Temperature | +55 °C |
Standards Met | CE Certified, cULus Recognised |
Series | W100-2 |