Sick Background Suppression Distance Sensor Block Sensor, 100 mm → 600 mm Detection Range
- RS Stock No.:
- 0219005
- Mfr. Prt No.:
- DT20-P214B
- Brand:
- Sick

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0219005 |
| Product description | Sick Background Suppression Distance Sensor Block Sensor, 100 mm → 600 mm Detection Range |
| Manufacturer / Brand | Sick |
| Manufacturer part number | DT20-P214B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
DT20 Hi Distance Sensor with Analogue Output
SICK DT20 Hi series laser triangulation sensors offer reliable distance measurement on a wide range of materials utilising the very latest in CMOS detection techniques. The target can be any colour from black through to white, shiny or matt making the DT20 Hi distance sensors the ideal choice for quality control tasks at a distance of up to 1 metre. In addition, a precise red laser makes it possible to accurately detect very small objects. The DT20 Hi’s exceptional measurement performance and advanced settings are ideal for solving nearly any demanding measurement task.
The DT20 Hi photoelectric sensors are designed to enable intuitive set-up. A bright display indicates the current distance in millimetres. Using the push buttons located next to the display, the operator can select the minimum and maximum distances for the 4-20mA output in addition to defining the distance at which the switched output is triggered.Advanced settings provide increased application flexibility to easily solve customer-specific applications.
Features and Benefits
· Very high linearity measurement accuracy of up to ± 0.5 mm
· Accurate non-contact distance measurement up to 1 m
· Scaleable analogue and switching output
· Reliable operation on all materials
· Display with easy to use setup menu
· Red laser light, (class 2, eye-safe and high visibility)
· Robust metal housing
· Fast commissioning via button, remote or numerical teach
Specifications
| Attribute | Value |
| Brand | Sick |
| IP Rating | IP65 |
| Light Source | Laser Light |
| Detection Range | 100 mm → 600 mm |
| Output Type | Analogue |
| Minimum Operating Temperature | -20 °C |
| Electrical Connection | M12 5 Pin Connector |
| Maximum DC Voltage | 30 V |
| Maximum Current | 100 mA |
| Series | DT20 Hi |
| Housing Material | Metal |
| Response Time | 2.8 ms |
| Mounting Type | Panel Mount |
| Sensor Style | Block |
| Detection Type | Background Suppression |
| Maximum Operating Temperature | +55 °C |