Sick Background Suppression Distance Sensor Block Sensor, 100 mm → 600 mm Detection Range

RS Stock No.:
0219005
Mfr. Prt No.:
DT20-P214B
Brand:
Sick
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
RS stock number 0219005
Product description Sick Background Suppression Distance Sensor Block Sensor, 100 mm → 600 mm Detection Range
Manufacturer / Brand Sick
Manufacturer part number DT20-P214B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

DT20 Hi Distance Sensor with Analogue Output

SICK DT20 Hi series laser triangulation sensors offer reliable distance measurement on a wide range of materials utilising the very latest in CMOS detection techniques. The target can be any colour from black through to white, shiny or matt making the DT20 Hi distance sensors the ideal choice for quality control tasks at a distance of up to 1 metre. In addition, a precise red laser makes it possible to accurately detect very small objects. The DT20 Hi’s exceptional measurement performance and advanced settings are ideal for solving nearly any demanding measurement task.

The DT20 Hi photoelectric sensors are designed to enable intuitive set-up. A bright display indicates the current distance in millimetres. Using the push buttons located next to the display, the operator can select the minimum and maximum distances for the 4-20mA output in addition to defining the distance at which the switched output is triggered.Advanced settings provide increased application flexibility to easily solve customer-specific applications.

Features and Benefits

· Very high linearity measurement accuracy of up to ± 0.5 mm
· Accurate non-contact distance measurement up to 1 m
· Scaleable analogue and switching output
· Reliable operation on all materials
· Display with easy to use setup menu
· Red laser light, (class 2, eye-safe and high visibility)
· Robust metal housing
· Fast commissioning via button, remote or numerical teach


Specifications

Attribute Value
Brand Sick
IP Rating IP65
Light Source Laser Light
Detection Range 100 mm → 600 mm
Output Type Analogue
Minimum Operating Temperature -20 °C
Electrical Connection M12 5 Pin Connector
Maximum DC Voltage 30 V
Maximum Current 100 mA
Series DT20 Hi
Housing Material Metal
Response Time 2.8 ms
Mounting Type Panel Mount
Sensor Style Block
Detection Type Background Suppression
Maximum Operating Temperature +55 °C
Checking stock...
IDR
14,567,123.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
114,567,123.20
*price per unit indicative
"Sick Background Suppression Distance Sensor Block Sensor, 100 mm → 600 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products