Sibille 3/8 in Square Drive Insulated Torque Wrench

RS Stock No.:
9182347
Mfr. Prt No.:
MS100CC
Brand:
Sibille
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
RS stock number 9182347
Product description Sibille 3/8 in Square Drive Insulated Torque Wrench
Manufacturer / Brand Sibille
Manufacturer part number MS100CC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Sibille MS100CC Torque Wrench & Socket Set

The MS100CC series 9 piece 3/8 in drive torque wrench and socket set from Sibille. The set is designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems.

Features and Benefits:

Guaranteed to protect up to 1000 V
Impact resistant
Resistant to most acids

Set Contains:

Reversible torque wrench, Short extension, 6 Hexagonal Sockets, Plastic Case with Foam Inserts


Specifications

Attribute Value
Brand Sibille
Drive Size 3/8 in
Overall Length 235 mm Insulated
Type Insulated
Drive Shape Square
Checking stock...
IDR
13,472,386.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
113,472,386.27
*price per unit indicative
"Sibille 3/8 in Square Drive Insulated Torque Wrench" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda