RS PRO Chrome Shower Head PPS215RS

RS Stock No.:
7845541
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
RS stock number 7845541
Product description RS PRO Chrome Shower Head PPS215RS
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Shower Handset Adjustable

Note

The star overhead can only be cleaned by soaking the overhead in proprietary limescale remover and rinse thoroughly before use

APPROVALS : WRAS Approved

Adjustable for your comfort
Easy to Install
ABS Plastic


Specifications

Attribute Value
Brand RS PRO
Body Material Plastic
Maximum Temperature +65 °C
Number of Modes 1
Finish Chrome
Maximum Working Pressure 10 bar
Included Components Shower Head
Checking stock...
IDR
330,088.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1330,088.83
*price per unit indicative
"RS PRO Chrome Shower Head PPS215RS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products