Showa Blue PVC Coated Nylon Work Gloves, Size 9, Large, 2 Gloves

RS Stock No.:
8777590
Mfr. Prt No.:
SHO6603
Brand:
Showa
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
RS stock number 8777590
Product description Showa Blue PVC Coated Nylon Work Gloves, Size 9, Large, 2 Gloves
Manufacturer / Brand Showa
Manufacturer part number SHO6603

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Showa

Protective Gloves

Showa 660 Oil Resistant Gloves

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

These long oil resistant gloves from Showa are produced in knitted cotton with full PVC coating, plus extra coating over the entire hand. Designed for use with chemicals, hydrocarbons and oils, these gloves seal and protect the hand whilst remaining flexible.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Features & Benefits

• Flexible and soft glove that absorbs perspiration for comfortable, extended wear
• Protects hands from cold, oils, hydrocarbons and chemicals
• Rough finish over entire surface enhances grip performance
• Seamless knit for exceptional comfort without seam irritation
• Extended forearm protection

Typical Applications

• Chemical solvents
• Chemical acids
• Fishing and agriculture
• Petrochemistry


Specifications

Attribute Value
Brand Showa
Glove Size 9, Large
Primary Glove Application Chemical Resistant
Glove Material Nylon
Main Colour of Glove Blue
Glove Coating PVC
Number of Gloves 2
EN407 Thermal No
EN388 Blade 1
EN374 Chemical Yes
EN511 Cold No
EN388 Abrasion 4
EN388 Tear 2
EN388 Puncture 1
Checking stock...
IDR
122,196.85
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1122,196.85
*price per unit indicative
"Showa Blue PVC Coated Nylon Work Gloves, Size 9, Large, 2 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda