Showa Blue Nitrile Coated Polyester, Stainless Steel Work Gloves, Size 8, Medium, 2 Gloves
- RS Stock No.:
- 8777556
- Mfr. Prt No.:
- SHOS3763
- Brand:
- Showa
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8777556 |
| Product description | Showa Blue Nitrile Coated Polyester, Stainless Steel Work Gloves, Size 8, Medium, 2 Gloves |
| Manufacturer / Brand | Showa |
| Manufacturer part number | SHOS3763 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: VN
Product Details
Showa S-TEX 376 Cut Resistant Gloves
Showa
Protective Gloves
These reusable gloves from Showa are produced in knitted stainless steel and polyester using Hagane Coil® technology. Double-dipped with a nitrile coating, with an extra coating of foam nitrile on the palm, these high-spec gloves provide excellent cut protection performance combined with long lasting grip.
When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.
Features & Benefits
EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.
• EN388 Cut Resistance to Level 4
• Protects hands from grease, oils, hydrocarbons and abrasion
• Long-lasting grip performance in wet and oily conditions
• Seamless knit for exceptional comfort without seam irritation
• Designed to reduce hand fatigue to increase dexterity and productivity
Typical Applications
• Automotive
• Construction
• Glass industries
• Stamping
• Glazing
Specifications
| Attribute | Value |
| Brand | Showa |
| Glove Size | 8, Medium |
| Primary Glove Application | Cut Resistant |
| Glove Material | Polyester, Stainless Steel |
| Main Colour of Glove | Blue |
| Glove Coating | Nitrile |
| Number of Gloves | 2 |
| EN407 Thermal | No |
| EN388 Blade | 4 |
| EN374 Chemical | No |
| EN511 Cold | No |
| EN388 Abrasion | 4 |
| EN388 Tear | 4 |
| EN388 Puncture | 1 |