RS PRO Braked Swivel Castor Wheel, 110kg Capacity, 100mm Wheel

RS Stock No.:
2962871
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
RS stock number 2962871
Product description RS PRO Braked Swivel Castor Wheel, 110kg Capacity, 100mm Wheel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details

Shock Absorbing Castors

These shock absorbing castors have a high quality polyurethane tread and an aluminium hub.

Cast Aluminium Wheel
Fitted with Solid Rubber Shock Absorbing Block for Vibration-Free Operation
Braked Option Available (stock no. 296-2871)


Specifications

Attribute Value
Brand RS PRO
Tyre Material PUR
Mounting Type Plate
Features Quiet Operation, Shock Absorbing
Hub Bearing Type Roller Bearing
Rotation Braked Swivel
Hub Material Aluminium
Number of Fixing Holes 4
Overall Height 160 mm
Fixing Plate Dimensions 73 x 73 mm
Weight Class Medium Duty
Wheel Diameter 100 mm
Fixing Centres 58 x 58 mm
Fixing Hole Size 6.5 mm
Includes Brake Yes
Load Capacity 110 kg
Wheel Width 30 mm
Checking stock...
IDR
1,444,859.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,444,859.75
*price per unit indicative
"RS PRO Braked Swivel Castor Wheel, 110kg Capacity, 100mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products