RS PRO Fixed Castor Wheel, 110kg Capacity, 100mm Wheel

RS Stock No.:
2962859
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
RS stock number 2962859
Product description RS PRO Fixed Castor Wheel, 110kg Capacity, 100mm Wheel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details


Specifications

Attribute Value
Brand RS PRO
Wheel Width 30 mm
Tyre Material Rubber
Mounting Type Plate
Features Quiet Operation, Shock Absorbing
Hub Bearing Type Roller Bearing
Rotation Fixed
Hub Material Aluminium
Includes Brake No
Load Capacity 110 kg
Number of Fixing Holes 4
Overall Height 160 mm
Fixing Plate Dimensions 73 x 73 mm
Weight Class Medium Duty
Wheel Diameter 100 mm
Fixing Centres 58 x 58 mm
Fixing Hole Size 6.5 mm
Checking stock...
IDR
910,759.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1910,759.87
*price per unit indicative
"RS PRO Fixed Castor Wheel, 110kg Capacity, 100mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda