RS PRO Anti-Static Bag 255mm width

RS Stock No.:
8153480
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
RS stock number 8153480
Product description RS PRO Anti-Static Bag 255mm width
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Shielding Bubble Bags

Note

Made in the United Kingdom

These anti static bags from RS provide excellent ESD protection, are partially transparent to allow easy identification of the contents and are suitable for re-use due to their heavy-duty construction.
These ESD shielding bubble bags are produced from a metalised film which is laminated to pink, antistatic bubble film. This effectively combines the Faraday Cage effect with an air gap for high-level ESD protection during packaging and transit.


Specifications

Attribute Value
Packaging Type Shielding Bubble Bags
Brand RS PRO
Width 255 mm
Bubble Bag Yes
Static Shielding Yes
Quantity Per Package 5
Colour Pink
Length 305 mm
Dissipative Yes
Complies with EN 61340-5-1 Yes
Conductive Yes
Closure Type Flap
Height 305 mm
Moisture Barrier No
Anti-Static Yes
Surface Resistance 1 x 10^4 → < 1 x 10^11 Ω
Tensile Strength > 15 lbs/in^2
Checking stock...
IDR
571,965.17
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1571,965.17114,393.03
*price per unit indicative
"RS PRO Anti-Static Bag 255mm width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda